PDP SEO Portlet

100-000000559

MPU Embedded V3C18I CISC 64-Bit 1.9GHz

Official logo for AMD
Manufacturer:AMD
Product Category: 处理器, 微控制器
Avnet Manufacturer Part #: 100-000000559
Secondary Manufacturer Part#: 100-000000559
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Bit
Embedded V3C18I
CISC
Ethernet|PCIe|SATA|Serial I2C|SPI|UART|USB
1.9 GHz
Socket Mount
8
-40 to 105 °C
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $: