PDP SEO Portlet

100-000000246

MPU CISC 64-Bit 3GHz 6-Core 1140-Pin BGA

Official logo for AMD
Manufacturer:AMD
Product Category: 处理器, 微控制器
Avnet Manufacturer Part #: 100-000000246
Secondary Manufacturer Part#: 100-000000246
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Bit
BGA
Socket Mount
PCIe|SATA|Serial I2C
Ryzen V2546
6
1140
3
105 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  160
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $:
32+
$280.28028
64+
$280.00000