PDP SEO Portlet

100-000000245

MPU CISC 64-Bit 2.9GHz 8-Core 1140-Pin BGA

Official logo for AMD
Manufacturer:AMD
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: 100-000000245
Secondary Manufacturer Part#: 100-000000245
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Bit
BGA
Socket Mount
PCIe|SATA|Serial I2C
Ryzen V2748
8
1140
2.9
105 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  160
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $:
32+
$1689.47368
64+
$1667.53247
96+
$1646.15385
160+
$1625.31646
320+
$1585.18519
800+
$1546.98795
1600+
$1510.58824