SPVQ810800
Switch Detector 0.1A 12VDC 1N SPST Chassis Mount Tray
Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SPVQ810800
Secondary Manufacturer Part#: SPVQ810800
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plunger | ||
| 12 V | ||
| 300000 Cycles | ||
| Chassis Mount | ||
| 1 N | ||
| -40 to 85 °C | ||
| 2 | ||
| SPST | ||
| 8.3 x 5.3 x 11.1 mm | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |