SKPGABE010
Switch Tactile N.O. SPST Square Button Gull Wing 12VDC 50000Cycles 2.94N SMD T/R
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKPGABE010
Secondary Manufacturer Part#: SKPGABE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Square Button | ||
| Carbon | ||
| Non-Illuminated | ||
| 260 °C | ||
| 5 mA | ||
| 12 V | ||
| 50000 Cycles | ||
| Surface Mount | ||
| 2.94 N | ||
| -40 to 90 °C | ||
| 2 | ||
| SPST | ||
| 8.6 x 6.6 x 5 mm mm | ||
| SKPG | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |