RK14K1240A4S
Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%
Click image to enlarge
Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK14K1240A4S
Secondary Manufacturer Part#: RK14K1240A4S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 2 | ||
| 1 Turns | ||
| 70 °C | ||
| -10 °C | ||
| Panel Mount | ||
| PC Pin | ||
| 50 mW | ||
| 36 mm | ||
| 36 mm | ||
| RK14K Series | ||
| 14 mm | ||
| 20 | ||
| 6 mm | ||
| 25 mm | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |