EC35AH260502
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC35AH260502
Secondary Manufacturer Part#: EC35AH260502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 10 | ||
| Mechanical | ||
| Incremental | ||
| 3 | ||
| 30 Detents | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EC35AH Series | ||
| Without Push Switch | ||
| 50K Cycles | ||
| Through Hole | ||
| 28.8 | ||
| 25 | ||
| Ring Type Hollow Shaft | ||
| 5 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |