MT48LC64M8A2P-75:C
64M X 8 3.3V 133MHZ COMMERCIAL (0° to 70°C) 54PIN TSOP II
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: MT48LC64M8A2P-75:C
Secondary Manufacturer Part#: MT48LC64M8A2P-75:C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| SDR | ||
| TSOP-II | ||
| Surface Mount | ||
| Matte Tin | ||
| 512 Mbit | ||
| 54 | ||
| -40 to 85 °C | ||
| 70 °C | ||
| 0 °C | ||
| 54 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |