AS4C256M16D4-75BCN
DRAM Chip DDR4 SDRAM 4G-bit 256M X 16 96-Pin FBGA Tray
- RoHS 10 Compliant
- Tariff Charges
AS4C256M16D4-75BCN is a 256M x 16bit DDR4 synchronous DRAM (SDRAM). The DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks (2 bank groups each with 4 banks). The DDR4 SDRAM uses a 8n prefetch architecture to achieve high-speed operation. The 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR4 SDRAM consists of a single 8n-bit wide, four clock data transfer at the internal DRAM core and eight corresponding n-bit wide, one-half clock cycle data transfers at the I/O pins. Read and write operation to the DDR4 SDRAM are burst oriented, start at a selected location, and continue for a burst length of eight or a ‘chopped’ burst of four in a programmed sequence. Operation begins with the registration of an activate command, which is then followed by a read or write command.
- JEDEC standard compliant, supports JEDEC clock jitter specification, auto refresh and self refresh
- Power supplies: VDD and VDDQ = +1.2V ±0.06V, VPP = +2.5V -0.125V / +0.25V
- Bidirectional differential data strobe, DQS &DQS#, differential clock, CK and CK#
- 8 internal banks: 2 groups of 4 banks each, separated IO gating structures by bank group
- 8n-bit prefetch architecture, precharge and active power down, auto refresh and self refresh
- Low-power auto self refresh (LPASR), self refresh abort, fine granularity refresh
- Write levelling, DQ training via MPR, command/address (CA) parity, boundary scan mode
- Per DRAM addressability (PDA), output driver impedance control, dynamic on-die termination (ODT)
- ZQ calibration, command/address latency (CAL), asynchronous reset, DLL enable/disable
- 1333MHz max clock, 96-ball FBGA package, commercial (extended) temperature range from 0 to 95°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.333 GHz | ||
| DDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| 96 | ||
| 95 °C | ||
| 0 °C | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |