ACS770LCB-050U-PFF-T
Click image to enlarge
Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: ACS770LCB-050U-PFF-T
Secondary Manufacturer Part#: ACS770LCB-050U-PFF-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.4% | ||
| Unidirectional | ||
| Hall Effect, Linear | ||
| 4.8 V | ||
| AC/DC | ||
| 5 | ||
| 150 °C | ||
| -40 °C | ||
| Analog | ||
| 50A | ||
| ACS770 Series | ||
| AEC-Q100 | ||
| PFF | ||
| Through Hole | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |