A5932KLPTR-T-DE-02
3-Phase Sinusoidal Sensorless Fan Controller 5.5V to 50V 24-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Sinusoidal Sensorless Fan Controller | ||
| Matte Tin | ||
| 15 mA | ||
| Surface Mount | ||
| 5.5 to 50 V | ||
| -40 to 150 °C | ||
| 24TSSOP EP | ||
| 24 | ||
| 7.8 x 4.4 x 1.05 mm | ||
| Automotive | ||
| 4.25 V | ||
| TSSOP | ||
| 3-Phase Sinusoidal Sensorless Fan Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |