PDP SEO Portlet

A4970SLBTR-T

Dual Full Bridge Motor Driver 24-Pin SOIC W T/R

Official logo for Allegro MicroSystems
Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A4970SLBTR-T
Secondary Manufacturer Part#: A4970SLBTR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A4970SLBTR-T is a dual full-bridge PWM Motor Driver drives both windings of a bipolar stepper motor or bidirectionally controls two DC motors. Both bridges are capable of sustaining 45V and include internal pulse-width modulation (PWM) control of the

  • Internal clamp diodes
  • Internal PWM current control
  • Low output saturation voltage
  • Internal thermal shutdown circuitry
  • Pin-compatible with UDx2916
  • DMOS outputs

Technical Attributes

Find Similar Parts

Description Value
Full Bridge PWM Motor Driver
Matte Tin
260
10 mA
DC, Stepper, Stepper
Surface Mount
MSL 1 - Unlimited
4
24
-20 to 85 °C
85 °C
-20 °C
750 mA
45 V
24SOIC W
24
15.4 x 7.5 x 2.35 mm
SOIC W
45 V
7.45 V
Dual Full Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000