A4915METTR-T
Manufacturer:Allegro MicroSystems
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: A4915METTR-T
Secondary Manufacturer Part#: A4915METTR-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 28 | ||
| 5.0000, 50.0000 V | ||
| -20 to 105 °C | ||
| 105 °C | ||
| -20 °C | ||
| 28QFN EP | ||
| T/R | ||
| 50 V | ||
| 5 V | ||
| 3-Phase MOSFET Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |