PDP SEO Portlet

A3214ELHLT-T

Hall Effect Sensor 1mA Latch 3V 3-Pin SOT-23W T/R

Official logo for Allegro MicroSystems
Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A3214ELHLT-T
Secondary Manufacturer Part#: A3214ELHLT-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A3214ELHLT-T is a micropower ultra sensitive pole independent hall effect switch with latched digital output in 3 pin SOT-23W package. Improved stability is made possible through chopper stabilization (dynamic offset cancellation) which reduces residual offset voltage caused by device overmoulding, temperature dependencies and thermal stress. The A3214 includes hall voltage generator, small signal amplifier, chopper stabilization, latch and MOSFET output on a single silicon chip. Advanced BiCMOS process is used to take advantage of component matching, very low input offset errors, small component geometries, low voltage and low power requirements. The north or south pole of sufficient strength will turn output on and in the absence of magnetic field, the output is off. The polarity independence and minimal power requirement allows this device to easily replace reed switches for superior reliability and ease of manufacturing while eliminating requirement for signal conditioning.

  • Automotive grade AEC-Q100 qualified
  • Supply voltage range from 2.4V to 5.5V
  • Superior temperature stability and extremely low switchpoint drift
  • Operating power of 14µW at 2.75V and supply current (IDD(AVG)) of 6µA
  • Insensitive to physical stress
  • High ESD protection
  • Small size, solid state reliability
  • Chopping frequency (fc) of 340KHz and duty cycle of 0.10%
  • Easy assembly into applications due to magnetic pole independence
  • Operating ambient temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $: