PDP SEO Portlet

A1363LKTTN-2-T

Hall Effect Sensor 10mA Latch 4.5 to 5.5V 4-Pin SIP T/R

Official logo for Allegro MicroSystems
Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A1363LKTTN-2-T
Secondary Manufacturer Part#: A1363LKTTN-2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Allegro A1363 programmable linear Hall-effect current sensor IC has been designed to achieve high accuracy and resolution without compromising bandwidth. The goal is achieved through new proprietary linearly interpolated temperature compensation technology that is programmed at the Allegro factory and provides sensitivity and offset that are virtually flat across the full operating temperature range. Temperature compensation is done in the digital domain with integrated EEPROM technology, without sacrificing the analog signal path 120 kHz bandwidth, making this device ideal for HEV inverter, DC-to-DC converter, and electric power steering (EPS) applications.This ratiometric Hall-effect sensor IC provides a voltage output that is proportional to the applied magnetic field.The quiescent output voltage is user-adjustable around 50% of the supply voltage, VCC, and the output sensitivity is adjustable within the range of 0.6 to 14 mV/G.

  • Proprietary segmented linear interpolated temperature compensation (TC) technology provides a typical accuracy of 1% across the full operating temperature range
  • Customer programmable, high resolution offset and sensitivity trim
  • Factory programmed sensitivity and quiescent output voltage TC with extremely stable temperature performance
  • High sensitivity Hall element for maximum accuracy
  • Extremely low noise and high resolution achieved via proprietary Hall element and low noise amplifier circuits
  • 120 kHz nominal bandwidth achieved via proprietary packaging and chopper stabilization techniques
  • Patented circuits suppress IC output spiking during fast current step inputs

Technical Attributes

Find Similar Parts

Description Value
4
150 °C
-40 °C
A1363 Series
AEC-Q100
SIP
Linear
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: