PDP SEO Portlet

A1304ELHLX-T

Hall Effect Sensor 5mA Monolithic 3.3V 3-Pin SOT-23 W T/R

Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A1304ELHLX-T
Secondary Manufacturer Part#: A1304ELHLX-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

New applications for linear output Hall effect sensors require medium accuracy and smaller package size. The Allegro A1304 linear Hall effect sensor IC has been designed specifically to achieve both goals. This temperature-stable device is available in a miniature surface mount package (SOT23-W)This ratiometric Hall effect sensor provides a voltage output that is proportional to the applied magnetic field and features a quiescent voltage output of 50% of the supply voltagepEach BiCMOS monolithic circuit integrates a Hall element, offset and sensitivity trim circuitry to correct for the variation in the Hall element, a small-signal high-gain amplifier, and a proprietary dynamic offset cancellation technique.

  • 3.3 V supply operation
  • Allegro factory programmed offset and sensitivity
  • Miniature package
  • High bandwidth, low noise analog output
  • High speed chopping scheme minimizes QVO drift across operating temperature range
  • Temperature-stable quiescent voltage output and sensitivity
  • Precise recoverability after temperature cycling
  • Wide ambient temperature range: -40°C to 85°C
  • Immune to mechanical stress

Technical Attributes

Find Similar Parts

Description Value
3
85 °C
-40 °C
A1304 Series
SOT-23W
Linear
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $: