PDP SEO Portlet

A1101LLHLT-T

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R

Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A1101LLHLT-T
Secondary Manufacturer Part#: A1101LLHLT-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Allegro A1101 Hall-effect switch is next generation replacements for the popular Allegro 312x and 314x lines of unipolar switches. The A1101 is produced with BiCMOS technology and consists of devices that feature fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switchpoint accuracy by eliminating offsets that can be induced by package stress. Unique Hall element geometries and low offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device overmolding, temperature excursions, and thermal stress.The A1101 Hall-effect switch includes the following on a single silicon chip: voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor. The integrated voltage regulator permits operation from 3.8 to 24 V. The extensive on-board protection circuitry makes possible a ±30 V absolute maximum voltage rating for superior protection in automotive and industrial motor commutation applications, without adding external components. All devices in the family are identical except for magnetic switchpoint levels.

  • AEC-Q100 automotive qualified
  • Continuous-time operation
    • Fast power-on time
    • Low noise
  • Stable operation over full operating temperature range
  • Reverse battery protection
  • Solid-state reliability
  • Factory-programmed at end-of-line for optimum performance
  • Robust EMC performance
  • High ESD rating
  • Regulator stability without a bypass capacitor
  • Max Operating Point: 175

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
0+
$0.00000