PDP SEO Portlet

AMEL5-5SMAZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Medical, Fixed, 1 Output, 5 W, 5 V, 1 A

Official logo for Aimtec
Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL5-5SMAZ
Secondary Manufacturer Part#: AMEL5-5SMAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL5-5SMAZ is an AMEL5-MAZ series 5W AC-DC / DC-DC converter. It features I/O isolation 4000VAC, energy star compliant, small package, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus.

  • Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
  • Output voltage is 5V, maximum output current is 1A
  • Efficiency is 74(115VAC, 230VAC)
  • Typical switching frequency is 132KHz
  • Plastic (flammability to UL 94V-0) case material
  • Temperature range from -40°C to +80°C
  • Dimensions (L x W x H) is 2.03 x 1.10 x 0.70inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-25 to 80 °C
1 A
1 A
5 W
5 V
5 V
Household, Industrial, ITE & Medical
Fixed
51.5 mm
17.8 mm
28 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:8  
USD $: