PDP SEO Portlet

AM1SS-0505SJZ

Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

Official logo for Aimtec
Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-0505SJZ
Secondary Manufacturer Part#: AM1SS-0505SJZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1.5 kV
1
-40 to 105 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 Vdc
Household, Industrial & ITE
11.6 mm
11.6 x 6 x 10.16 mm
10.16 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:5031  Mult:43  
USD $:
0+
$0.00000