AM1LS-0503SEZ
Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output
Manufacturer:Aimtec
Product Category:
電源, DC/DC 轉換器, 隔離式表面貼裝DC/DC轉換器
Avnet Manufacturer Part #: AM1LS-0503SEZ
Secondary Manufacturer Part#: AM1LS-0503SEZ
- RoHS 10 Compliant
- Tariff Charges
AM1LS-0503SEZ is an AM1LS-EZ series 1W SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-EZ is suitable for instrumentation, industrial control, industrial applications, communication and IoT applications.
- Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
- Single output voltage is 3.3V DC
- Single output current is 303mA (max)
- 1500V DC isolation voltage
- 2400µF maximum capacitive load
- 76% typ efficiency
- Continuous short circuit protection
- Compact footprint and high-power density
- Low profile case height of 7.3mm
- Operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1.5 kV | ||
| 1 | ||
| 1 W | ||
| Unregulated | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |