QF1206F8A00T
Fuse, Automotive, Fast Acting, 8 A, 32 V, 3.2mm x 1.6mm x 0.85mm, SolidMatrix QF1206F Series
Click image to enlarge
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, Automotive Fuses
Avnet Manufacturer Part #: QF1206F8A00T
Secondary Manufacturer Part#: QF1206F8A00T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.2mm x 1.6mm x 0.85mm | ||
| Fast Acting | ||
| 8 A | ||
| Chip | ||
| Surface Mount | ||
| SolidMatrix QF1206F Series | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |