F1206SB4000V032TM
SMD Fuse, Slow Blow, 4 A, 32 VDC, 1206 [3216 Metric], SolidMatrix SB
Click image to enlarge
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F1206SB4000V032TM
Secondary Manufacturer Part#: F1206SB4000V032TM
- RoHS 10 Compliant
- Tariff Charges
- High inrush current withstanding capability
- Multilayer monolithic structure with glass ceramic body and silver fusing element
- Silver termination with nickel and pure-tin solder plating, providing excellent solder ability
- Compatible with both wave and reflow soldering processes
- Operating temperature range: -55°C to +125°C (with derating)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slow Blow | ||
| 50 A | ||
| 1206 [3216 Metric] | ||
| 4 A | ||
| SolidMatrix SB Series | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |