F0603FA1000V032TM
SMD Fuse, Fast Acting, 1 A, 32 VDC, 0603 [1608 Metric], SolidMatrix FA
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F0603FA1000V032TM
Secondary Manufacturer Part#: F0603FA1000V032TM
- RoHS 10 Compliant
- Tariff Charges
- Multilayer monolithic structure with glass ceramic body and silver fusing element
- Silver termination with nickel and pure-tin solder plating, providing excellent solderability
- Compatible with both wave and reflow soldering processes
- Operating temperature range: -55°C to +125°C (with derating)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 35 A | ||
| 0603 [1608 Metric] | ||
| 1 A | ||
| SolidMatrix FA Series | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |