PDP SEO Portlet

CM2822H80A0T

SMD Fuse, High Current, 80 A, 75 VDC, SMD, CM2822H

Official logo for AEM
Manufacturer:AEM
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: CM2822H80A0T
Secondary Manufacturer Part#: CM2822H80A0T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Current
1.5 kA
SMD
80 A
CM2822H Series
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.00000