CM2822H20A0T
SMD Fuse, High Current, 20 A, 125 VDC, SMD, CM2822H
Click image to enlarge
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: CM2822H20A0T
Secondary Manufacturer Part#: CM2822H20A0T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Current | ||
| 1.5 kA | ||
| SMD | ||
| 20 A | ||
| Surface Mount | ||
| CM2822H Series | ||
| 125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |