AF2-20.0V065TM
Fuse, Surface Mount, 20 A, Fast Acting, 65 V, 65 V, 2410 [6125 Metric], AirMatrix AF2 Series
Click image to enlarge
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: AF2-20.0V065TM
Secondary Manufacturer Part#: AF2-20.0V065TM
- RoHS 10 Compliant
- Tariff Charges
AF2-20.0V065TM is a AirMatrix® surface mount fuse. Typical applications include power supply, consumer electronics, communication technology, office automation electronics and IT products.
- 20A current rating
- 65VAC/VDC voltage rating
- 0.0034ohm nominal cold DCR
- Fast acting at 200% overload current level
- Excellent inrush current withstanding capability
- Fiberglass enforced epoxy fuse body
- Copper or copper alloy composite fuse link
- Copper termination with nickel and tin plating
- Operating temperature range: -55°C to +125°C (with de- rating)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 50 A | ||
| 300 A | ||
| 2410 [6125 Metric] | ||
| 20 A | ||
| AirMatrix AF Series | ||
| 65 V | ||
| 65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |