PDP SEO Portlet

NPS63-M

AC/DC Open Frame Power Supply, Industrial, ITE, Laboratory Equipment & Medical, Adjustable, Fixed, 1 Output, 60 W, 12 V, 5 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NPS63-M
Secondary Manufacturer Part#: NPS63-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPS63-M is a 12V/60W open frame Power Supply with remote sense. NPS20-M-series features adjustable output voltage, international efficiency level-V, less than 300mW no-load power consumption. Short-circuit protection on all outputs. Case overload protected at 110 to 160% of normal rating. 30 to 50% above nominal output overvoltage protection. Compensated for 0.5V lead drop maximum. Will operate without remote sense connected. Reverse connection protected. This power supply output is fixed.

  • Universal input
  • Less than 1U high
  • High efficiency
  • High MTBF
  • Built in EMI filter
  • 275µA at 50/60Hz, 264VAC Input safety ground leakage current
  • 10/20ms 115/230VAC input line Hold-up time
  • 120mV Ripple
  • 0 to 50°C Ambient operating temperature range

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
5 A
5 A
12 V
12 V
60 W
Industrial, ITE, Laboratory Equipment & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
0+
$0.00000