PDP SEO Portlet

LF1608-L2R4NDAT/LF

Official logo for ACX
Manufacturer:ACX
Avnet Manufacturer Part #: LF1608-L2R4NDAT/LF
Secondary Manufacturer Part#: LF1608-L2R4NDAT/LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
50 Ohm
250 °C
35 dB
0.45 dB
12 dB
Surface Mount
-40 to 85 °C
4SMD
4
1.6 x 0.8 x 0.45 mm
SMD
Low Pass Filter
2400 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000