PDP SEO Portlet

ASEM1-50.000MHZ-LC-T

MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, Pure Silicon ASEM Series, CMOS

Manufacturer:Abracon
Avnet Manufacturer Part #: ASEM1-50.000MHZ-LC-T
Secondary Manufacturer Part#: ASEM1-50.000MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASEM series pure SILICON™ Clock Oscillator offers in an ultra-miniature plastic package works at frequency range of 1 to 150MHz. It is suitable for use in CCD clock for VTR camera, equipment connected to PCs, low profile equipment, MP3 players, games, TV's, DVR's, vibrant, shock-prone and humid environments.

  • MEMS Technology by Discera
  • 10mA Low power consumption
  • Exceptional stability over temperature at -40 to 85°C
  • Capable of surviving up-to 30kg mechanical shock
  • Compact QFN plastic packaging

Technical Attributes

Find Similar Parts

Description Value
50 MHz
50 ppm
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
CMOS
ASEM Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000