PDP SEO Portlet

ASEM1-16.000MHZ-LC-T

MEMS Oscillator, Ultra-miniature, 16 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, Pure Silicon ASEM

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ASEM1-16.000MHZ-LC-T
Secondary Manufacturer Part#: ASEM1-16.000MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Miniature Pure SiliconTM Clock Oscillator
  • MEMS Technology by Discera
  • Low Power Consumption <10mA
  • Exceptional Stability Over Temp. at -40 to +85°C.
  • Low Cost-Compact QFN Plastic Packaging
  • Compact Package design

Technical Attributes

Find Similar Parts

Description Value
16 MHz
50 ppm
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
CMOS
ASEM Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.69437
2000+
$1.67083
3000+
$1.64795
5000+
$1.62568
10000+
$1.58289
25000+
$1.54231
50000+
$1.50375