PDP SEO Portlet

ASDM1-100.000MHZ-LC-T

MEMS Oscillator, 100 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDM

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ASDM1-100.000MHZ-LC-T
Secondary Manufacturer Part#: ASDM1-100.000MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASDM series pure SILICON™ Clock Oscillator in an ultra-miniature plastic package offers to work at frequency range of 1 to 150MHz. It is suitable for use in CCD clock for VTR camera, equipment connected to PCs, low profile equipment, MP3 players, games, TV's, DVR's, vibrant, shock-prone and humid environments.

  • MEMS Technology by Discera
  • 10mA Low power consumption
  • Exceptional stability over temperature at -40 to 85°C
  • Capable of surviving up-to 30kg mechanical shock
  • Compact QFN plastic packaging

Technical Attributes

Find Similar Parts

Description Value
100 MHz
50 ppm
85 °C
-40 °C
SMD, 2.5mm x 2mm
LVCMOS
ASDM Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000