PDP SEO Portlet

AISC-0603F-1R0J-T

Wirewound Inductor, 1 µH, 0.94 ohm, 280 mA, AISC-0603F

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: AISC-0603F-1R0J-T
Secondary Manufacturer Part#: AISC-0603F-1R0J-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher inductance values than other 0603 inductors
  • Camcorders, LED TVs and other electronic devices
  • Ferrite construction for high current rating
  • Inductance values: 47 nH – 22 µH; 5% tolerance available

Technical Attributes

Find Similar Parts

Description Value
Ferrite
280 mA
0.94 Ohm
1 uH
±5%
603
Unshielded
1 mm
1.6 mm
AISC-0603F Series
1 mm
410 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: