PDP SEO Portlet

ABS07-32.768KHZ-9-T

Crystal, Low Profile, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 20 ppm, ABS07 Series

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-32.768KHZ-9-T
Secondary Manufacturer Part#: ABS07-32.768KHZ-9-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABS07-32.768KHz-9-T is an ABS07 series 32.768KHz SMD low profile crystal. Typical applications include wide range in communication & measuring equipment, commercial & Industrial applications, wireless communications and PDA and Smartphone.

  • Guaranteed ESR of 60Kohm maximum for low power designs
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended operating temperature of -40°C to +85°C for industrial applications
  • Low frequency in small size SMD
  • 9pF load capacitance
  • ±20ppm frequency tolerance

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
20 ppm
9 pF
2
85 °C
-40 °C
ABS07 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000