PDP SEO Portlet

ABS06-32.768KHZ-9-T

Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 9 pF, 20 ppm, ABS06

Manufacturer:Abracon
Product Category: 時脈和計時, 晶體
Avnet Manufacturer Part #: ABS06-32.768KHZ-9-T
Secondary Manufacturer Part#: ABS06-32.768KHZ-9-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS06-32.768KHZ-9-T is a 2-pin SMD Low Profile Crystal offers excellent environmental and heat resistance. It offers extended temperature -55 to 125°C suitable for industrial applications.

  • ±3ppm/year Frequency aging

Technical Attributes

Find Similar Parts

Description Value
CSMD
2mm x 1.2mm x 0.6mm
32.768 kHz
Surface Mount
Tuning Fork
90 kOhm
20 ppm
9 pF
2
85 °C
-40 °C
ABS06 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.44000
6000+
$0.41067
9000+
$0.40000
15000+
$0.38987
30000+
$0.38025
75000+
$0.37108
150000+
$0.36235