PDP SEO Portlet

ABMM-10.000MHZ-B2-T

Crystal, Microprocessor, 10 MHz, SMD, 7mm x 5mm x 1.3mm, 50 ppm, 18 pF, 20 ppm, ABMM

Manufacturer:Abracon
Product Category: 時脈和計時, 晶體
Avnet Manufacturer Part #: ABMM-10.000MHZ-B2-T
Secondary Manufacturer Part#: ABMM-10.000MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for RoHS reflow
  • Low height 1.3 mm max
  • AT-strip cut offers a tight tolerance & stability

Technical Attributes

Find Similar Parts

Description Value
CSMD
7mm x 5mm x 1.3mm
10 MHz
Surface Mount
Microprocessor
70 Ohm
50 ppm
20 ppm
18 pF
4
70 °C
-20 °C
ABMM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53239
2000+
$0.52500
3000+
$0.51781
5000+
$0.51081
10000+
$0.49737
25000+
$0.48462
50000+
$0.47250