PDP SEO Portlet

ABM8G-16.000MHZ-B4Y-T

Crystal, Standard, 16 MHz, SMD, 3.2mm x 2.5mm x 1mm, 30 ppm, 10 pF, 30 ppm, ABM8G

Official logo for Abracon
Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-16.000MHZ-B4Y-T
Secondary Manufacturer Part#: ABM8G-16.000MHZ-B4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM8G-16.000MHZ-B4Y-T is a 3.2 x 2.5 x 1mm 30ppm ultra miniature ceramic surface-mount Crystal features glass sealed assures high reliability and high temperature operation, tight tolerance and stability. The ABM8G series crystal for use with the modems, communication, test and thin equipment, PMCIA, wireless and high density applications. It is IR reflow capable.

  • Fundamental operation mode
  • 80O Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 100µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 1mm
16 MHz
Surface Mount
Standard
80 Ohm
30 ppm
30 ppm
10 pF
4
70 °C
-20 °C
ABM8G Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000