PDP SEO Portlet

738B-25-145

Crystal 25MHz 22pF 4-Pin SMD

Official logo for Abracon
Manufacturer:Abracon
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: 738B-25-145
Secondary Manufacturer Part#: 738B-25-145
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 1.2 mm
25 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
30 ppm
22 pF
4
70 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000