P50E-040P1-S1-EA
Conn Rectangular PL 40 POS 2.54mm Solder ST Thru-Hole
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: P50E-040P1-S1-EA
Secondary Manufacturer Part#: P50E-040P1-S1-EA
- RoHS 10 Compliant
- Tariff Charges
The P50E series 0.05-inch through-hole straight and right-angle board-mount Plug with copper alloy contacts and black glass-filled nylon insulation.
- Right angle P50E Plug comes with and without
- Latch/eject mechanism maintains a secure connection
- Mates to the P25E, P50E and P50 wire-mount socket
- 0.5A Current rating
- 1 x 10?O at 250VDC Insulation resistance
- -55 to 85°C Temperature range
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |