D2526-6002-AR
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
The D2500 series Four-wall Header with brass contacts and a high temp glass-filled polyester insulator. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments. The exposed solder tails (on right angle version) are designed to provide ease of cleaning and help reduce repair costs.
- UL94V-0 Flammability
- Low profile le, space saving design
- Centre slot polarization designed to prevent misinsertions and reduce insertion time
- Dual slot polarization means broader compatibility with competitive polarization designs
- High temperature insulator suitable for no lead soldering operation
- High temperature insulator in through-hole version suitable for paste in hole reflow soldering
- Straight surface mount version available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| 2 | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.9000-00 |
| Schedule B: | 8536.9000-00 |