PDP SEO Portlet

10226-1S10PE

Manufacturer:3M
Product Category: null
Avnet Manufacturer Part #: 10226-1S10PE
Secondary Manufacturer Part#: 10226-1S10PE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Right Angle
Copper Alloy
Gold
Receptacle
Gold
240
Surface Mount
-55 to 85 °C
1.2700 mm
16.7 mm
37.2 x 16.7 x 9.4 mm
9.4 mm
37.2 mm
Solder
SCSI

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.9000-00
Schedule B: 8536.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000