PDP SEO Portlet

10226-1210PE

Official logo for 3M
Manufacturer:3M
Product Category: null
Avnet Manufacturer Part #: 10226-1210PE
Secondary Manufacturer Part#: 10226-1210PE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Right Angle
Copper Alloy
Gold
Receptacle
Gold
260
Surface Mount
-55 to 105 °C
0.6400 mm
15.15 mm
38.2 x 15.15 x 9.35 mm
9.35 mm
38.2 mm
Solder
SCSI

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
0+
$0.00000