10214-R21TS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Zinc Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 1 | ||
| -20 to 85 °C | ||
| 2.5400 mm | ||
| 9.1 mm | ||
| 29.5 x 9.1 x 11 mm | ||
| 11 mm | ||
| 29.5 mm | ||
| Press Fit | ||
| SCSI |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |