PDP SEO Portlet

10214-6212PC

Official logo for 3M
Manufacturer:3M
Product Category: null
Avnet Manufacturer Part #: 10214-6212PC
Secondary Manufacturer Part#: 10214-6212PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Zinc Alloy
Straight
Copper Alloy
Gold
Receptacle
Gold
260
Through Hole
1
-20 to 85 °C
2.5400 mm
9.1 mm
29.5 x 9.1 x 11 mm
11 mm
29.5 mm
Solder
SCSI

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$9.04225
200+
$8.91667
300+
$8.79452
500+
$8.67568
1000+
$8.44737
2500+
$8.23077
5000+
$8.02500