Experience counts in Standard Products
Standard products are in virtually every design and you just need them right away with no fuss no hurdles: just there.
ST can offer:
Standard Op Amps
ST's general purpose operational amplifier portfolio offers the following benefits for cost-sensitive applications:
- Support for wide supply ranges from 1.6 V to 36 V
- Available in space-saving from industry well known SC-70 and SOT-23 packages to ground breaking DFN and QFN packages
- High-temperature (150°C) versions
Standard Voltage Regulators
ST offers a range of standard linear voltage regulators that are a very stable and reliable solution for general-purpose consumer, SMPS and industrial applications.
Protection
ST’s large portfolio of protection devices and ICs supports all industry requirements for:
- EOS 8/20µs and EOS 10/1000µs surge protection
- ESD protection
- Lightning surge protection
- Automotive protection
- Current limiters
Darlington Arrays
ST offers high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads.
Related video
Related Documents |
Darlington Arrays
High-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors

Voltage Regulators
A very stable and reliable solution for general-purpose consumer, SMPS and industrial applications.

Standard Op Amps
Provides a unique choice of high performance, low power, precision op amps and tiny packages.

Protection
Supports all industry requirements for EOS 8/20µs and EOS 10/1000µs surge protection, ESD Protection, Lightning surge protection, Automotive protection, Current limiters