Custom Meta Tags

Hero Banner

年终特惠!

Title

安森美热销型号&最佳折扣 年度礼遇限量优惠中

Grid Box Light_AR0132AT6C00XPEA0-DPBR

AR0132AT6C00XPEA0-DPBR

Image Sensor Color CMOS 1280x960Pixels 63-Pin IBGA Dry Pack

Grid Box Light_MM5Z5V1ST1G

MM5Z5V1ST1G

Diode Zener Single 5.09V 2% 200mW 2-Pin SOD-523 T/R

Grid Box Light_NL17SZ125DFT2G

NL17SZ125DFT2G

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R

Grid Box Light_AR0134CSSM00SPCA0-DRBR

AR0134CSSM00SPCA0-DRBR

Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack

Grid Box Light_NCP1729SN35T1G

NCP1729SN35T1G

The NCP1729 is a CMOS charge pump voltage inverter that is designed for operation over an input voltage range of 1.15 V to 5.5 V with an output current capability in excess of 50 mA.

Grid Box Light_SZMMBZ33VAWT1G

SZMMBZ33VAWT1G

ESD Suppressor TVS 16KV 3-Pin SC-70 T/R

Grid Box Light_MC14093BDR2G

MC14093BDR2G

NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Grid Box Light_NCV8184DR2G

NCV8184DR2G

LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC N T/R

Grid Box Light_TLV431ASN1T1G

TLV431ASN1T1G

V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R

Grid Box Light_ON

Exclusive Discounts

Download our full list of parts currently on sale

Static HTML_customer service

Online Purchase

Tel: +86 755 83782464 / +86 755 83578024

Tel: +852 31299798

Tel: +604 6168180 / +604 6168181

Email To