Custom Meta Tags

Hero Banner

Software

Main Title

Avnet Licence Support for Windows 10

Sub Navigation

body-intro

Windows 10 IoT Enterprise is the Windows 10 version for embedded OEMs producing dedicated equipment for a specific application. The table below shows the difference between non-embedded and embedded versions of Windows 10.
 

  Other channel versions Embedded versions

Win 10 Pro

Win 10 Enterprise

loT LTSC

loT SAC

Edge X X   X
Cortana X X   X
Feature & kernel update control     X (X)
Windows Store / Business store X/- X/X   X/X
Granular UX control (prey. Embedded lockdown)   X X X
DirectAccess, AppLocker, Branch Cache, StartscreenCntrl, credential/device Guard   X X X
Universal apps included* X X   X
Region restricted X X    
Recovery media allowed     X X
OOBE** mandatory X X    


Value-Based Pricing

The 2019 version price model a value-based model, depending on CPU performance. This means that Embedded licence customer can buy the licence which best matches the value of the processor that is being used, compared to commercial licences which are only available at a single price point.

3 levels are available, as follows:

                Windows 10 IoT Enterprise ‘Entry’
                Windows 10 IoT Enterprise ‘Value’
                Windows 10 IoT Enterprise ‘High End’

Ordering Information

Win 10 loT Enterprise  Entry Value  High End 
LTSC 2019 MUV-00004 MUU-00004 MUT-00010
LTSC 2019 EPKEA MUV-00005 MUU-00005 MUT-00013
SAC 6F6-00032 6F6-00031 6F6-00030
SAC EPKEA 6F6-00038 6F6-00037 6F6-00036

 

Which is the right channel to buy your Windows 10 and Windows IoT Server licence?

  • The OEM IoT / Embedded channel was created for those businesses making dedicated devices. It is optimised for features, pricing and licensing rights and is available through Avnet Integrated.
  • The general-purpose OEM channel only licences Windows 10 Pro and Home editions.
  • The volume licencing channel provides businesses with enterprise offerings for their internal devices.

So, if you’re looking for Windows 10 IoT Enterprise or Windows Server IoT 2019, the OEM Embedded channel is the right one for you.

 

 

RR-DK-partner-logo

Avnet Intgegrated and Windows parner logo

Lets talk RRD - SHARED - software solutions - no green line

Let's talk

If you have any questions about Embedded software, or would like to apply for a CLA, fill in the boxes below and we will be in touch!

Contact Us