Custom Meta Tags

Hero Banner

Latest News

Main title - LC

Avnet Integrated offers COM Express Module with 3 GHz Intel Core Processor

COM Express body - LC

Stutensee, Germany – 13th December 2018 – Avnet Integrated offers a complete MSC C6B-CFLH COM Express™ Type 6 module family, which is optimized to support the design requirements of today’s high-performance applications that demand considerably higher computing and graphics performance as well as faster data processing. The new module integrates the i3-8100H 8th Generation Intel Core processor which has four cores and a high clock frequency of 3.0GHz. For rapid prototyping of the module, Avnet Integrated also offers a compatible Mini-ITX carrier board and a complete starter kit.

Typical applications for this new module would be devices that accumulate large amounts of data which must be handled by the processor; for example, in medical systems, visualization systems, analysis and measurement systems, industrial control systems, Industry 4.0 environments, and gaming systems. Other ideal applications include: video surveillance, transmission technology, streaming/broadcasting and media production.

Technical specifications:

COM Express - MM

The MSC C6B-CFLH module with Intel Core-i3 (codenamed ”Coffee Lake“) with 6MB cache has a Thermal Design Power (TDP) of either 35W or 45W. A total of up to 32GB of DDR4-2666 DRAM memory can be inserted into the board via two SO-DIMM slots. For increased security, optionally error checking and correction (ECC) is supported if appropriate ECC memory modules are used. To protect against unauthorized access, the board is equipped with a Trusted Platform Module (TPM) with security and encryption functions compliant to the requirements of the Trusted Computing Group (TCG).

The integrated and powerful Intel UHD Graphics 630 allows the simultaneous operation of up to three independent 4K displays. Three DisplayPort/HDMI/DVI outputs as well as optionally embedded DisplayPort (eDP)/LVDS are available as graphic interfaces. The computer-on- module comes with hardware-based video encoding and decoding up to 4K resolution. DirectX 12 is supported as well as OpenCL 2.1 and OpenGL 4.5. Additionally, a wide selection of industrial interfaces is available: eight PCI Express Gen 3 x1 lanes, one PEG x16 Gen 3 interface, four SATA 6 Gb/s, four USB 3.1/2.0, and four USB 2.0.

MSC C6B-CFLH COM Express™ Type 6 module

COM Express body2 - LC

The high-end processor boards in the basic form factor can be operated in temperatures ranging from 0°C to +60°C. The maximum power consumption is between 35W and 55W, depending on the operating mode. The modules support all common Linux operating systems as well as the 64-bit versions of Microsoft Windows 10 and Windows 10 IoT.

The scalable MSC C6B-CFLH module family is optionally equipped with Intel® Core i7, Core i5, Core i3 or Intel® Xeon® processors. Avnet Integrated ensures that its new modules with 8th Generation Intel Core processors will be available for fifteen years from the date of product introduction.

Lets talk RRD - SHARED - green line

Let's Talk

Need help with a product design? Get in touch with us using this form.

Contact Us

Expert insight - RRC SHARED

Customer case studies

See how we've helped our customers to drive innovation, reduce complexity, and accelerate time to market.

Read More