Custom Meta Tags

Hero Banner

Reference Solutions

Long Copy - 201811 S2

Illuminating road safety for the future

Mixed Media - 201811S2

The headlamp plays a crucial role in ensuring the safety of the vehicle. The traditional automobile lighting system, however, is unable to meet the driver’s increasing demand for safe driving. The answer lies in the intellectualization of automobile lighting.

One such intelligent system is the matrix headlight lamp control system from Avnet. Integrating DRL, turn signal, combination tail lamp and adaptive system formation, it offers a range of flexible control, allowing it to adjust the LED illumination Angle according to the surrounding environment.

Features 

  • INPUT :9V-16V(MAX26V)
  • The demo uses ASL5008 to LED Matrix control. Containing a 12 series switch array and CAN, the ASL5008 can control every LED and a maximum of six devices in the series 
  • The driver uses NXP’s ASL4500 to BOOST and the ASL3416 to BUCK constant current control for LED.
  • The MCU uses PS32K144UAV. It uses CAN port to control the ASL5008. It can also enable and adjust the output current of ASL3416. 
  • External CAN bus interface, BCM through CAN bus to control the LED.
  • Each lamp with 36 ORSAM LUW CEUP. CE - 7 M8M 2 W LEDs . 
Car driving at night with LED headlights

Mixed Media

Key Components 

  • ASL4500 + ASL3416 -- NXP: BOOST_BUCK
  • ASL5*08 – NXP: Matrix control
  • PS32K144UAV– NXP : MCU control
  • BUK9275-100A, BUK7Y25-60E--Nexperia
  • SRR1210A-221M—Bourns
  • UJA1163---NXP: CAN
  • LUW CEUP. CE - 7 M8M: ORSAM

Applications

  • Automotive ADB
  • High brightness LED matrix system

Static HTML

Block diagram

Illuminating road safety for the future

Guide Automotive solutions - Grid Light

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.

201811S2-ads-contact-us-right

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us