The popularity of Microsoft Azure Sphere has led to an increase in the demand for IoT devices running on this secured platform. The Avnet Azure Sphere MT3620 starter kit, modules and guardian-100 enable the rapid prototyping of end-to-end IoT implementations on Microsoft Azure Sphere. Highly-secured, Wi-Fi connected MCU devices can thus be brought to market faster.
Based on the MT3620AN SoC, the production-ready, certified modules come with built-in Microsoft security and Wi-Fi connectivity. The 500 MHz ARM Cortex-A7 core can support user applications that require more power while two general purpose 200 MHz ARM Cortex-M4F I/O subsystem cores can meet real-time requirements. On-chip peripherals (GPIO, UART, I2C, SPI, I2S, PWM and ADC) can be mapped to any of these three user-accessible processor cores as well. Two versions of the module are available. The first, an on-board chip antenna module, is ideal for cost-optimized systems. The second is the external U.FL antenna module supporting two external antennas which can support applications requiring higher performance. Design migration and end-product enhancements is a breeze with both the pin and footprint compatible modules.

Features
- Based on MT3620AN Wi-Fi SoC
- 1x 500MHz Arm Cortex A7 application processor with 4MB SRAM
- 2x 200MHz Arm Cortex M4F cores, each with 64KB SRAM
- 4MB embedded RAM (shared)
- 16MB QSPI flash memory
- Dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi
- 3x ISU interfaces, pre-configured for UART, SPI, I2C
- ADC/GPIO: 3x 12-bit ADC inputs (or GPIOs)
- PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs
- RTC (requires VBAT supply)
- Programming & recovery interface
- Pulse W3006
- -35C to +85°C (Note: For industrial temperature range, please use the U.FL version module)
- FCC, IC, CE, RoHS


Target applications
- Telematics & transport - vehicle tracking, asset tracking, fleet management
- Energy - electricity meters, gas/water meter, smart grid
- Payment - wireless POS, cash register, ATM, vending machine
- Security - surveillance, detectors
- Smart city - street lighting, smart parking, sharing economy
- Gateway - consumer/industrial router
- Industry - industrial pda, ipc, rugged tablet, pipeline monitoring, robot, motor/pump control
- Life & healthcare - home automation, remote medical equipment
- Agriculture & environment - environmental monitoring, farmland monitoring, farm machinery management
Block diagram
Contact Asia Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us