The lowest power, most noise-immune capacitive touch
The MSP430FR263x and MSP430FR253x are FRAM-based ultra-low-power MSP microcontrollers that feature CapTIvate touch technology for buttons, sliders, wheels (BSW), and proximity applications. CapTIvate technology provides the highest resolution capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. CapTIvate technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. Using the CapTIvate Design Center, engineers can quickly develop BSW applications with an easy-to-use GUI.
The TI MSP family of low-power microcontrollers consists of several devices that feature different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The MCU features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the MCU to wake up from low-power modes to active mode typically in less than 10 µs.
System-level ESD protection must be applied in compliance with the device-level ESD specification to prevent electrical overstress or disturbing of data or code memory. See the application report MSP430 System-Level ESD Considerations (SLAA530) for more information.
Manufacturer Part #: MSP430FR2633 - MSP430
Features | Application |
---|---|
Please refer to datasheet | Thermostats |
Electronic Access Control | |
Lighting Control | |
Electronic Door Locks | |
White Goods | |
Small Appliances | |
Personal Electronics |
Texas Instruments
MSP430 MCU with CapTIvate technology
The lowest power, most noise-immune capacitive touch
